Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | C6PANEL24Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139304 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php5,796.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,796.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | C6PANEL24Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139304 |
| Technical Datasheet | |
| Connector Type | RJ45 Patch Panel |
| No. of Ports | 24Ports |
| LAN Category | Cat6 |
| Rack U Height | 1U |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | RJ45 Patch Panel |
|---|---|
| LAN Category | Cat6 |
| Product Range | - |
| No. of Ports | 24Ports |
|---|---|
| Rack U Height | 1U |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .654 |
