Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8STA60235SNCopy
Order Code1438652
Your Part Number
No Longer Stocked
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8STA60235SNCopy
Order Code1438652
Technical Datasheet
Connector TypeMiniature Circular Connector
No. of Contacts3Contacts
Contact MaterialCopper Alloy
IP RatingIP67
Product Overview
The MIL-C-38999 series II Circular Connector is derived from international military specifications MIL-DTL-38999 and Eurofighter JN 1003 and is designed to withstand high levels of shock and vibration in harsh environments. The 8STA and 8TA connectors are recommended for harsh environment applications where size and weight should be minimized, such as motorsport, unmanned aerial vehicles, rugged instrumentation and future soldier electronics.
- Smallest circular connector with removable contacts #26
- Ultra compact design and very lightweight connector
- Rugged aluminium body to ensure long service life in the harshest environment
- Positive locking mechanism with locked colour indicators
- 7 Color-coded keyway orientations
- Boot termination feature
- Conductive black zinc plating
Applications
Industrial, Automotive, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Connector Type
Miniature Circular Connector
Contact Material
Copper Alloy
No. of Contacts
3Contacts
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
