Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLID STATE
Manufacturer Part No1N2986B
Order Code1862944
Product Range1N2986
Your Part Number
No Longer Stocked
Product Information
ManufacturerSOLID STATE
Manufacturer Part No1N2986B
Order Code1862944
Product Range1N2986
Technical Datasheet
Zener Voltage Nom24V
Power Dissipation10W
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingStud
Product Range1N2986
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N2986B is a Zener Diode with anode-to-case standard polarity, available in ±5% standard voltage tolerance.
- 105mA Test current
- 350mA Maximum DC current
- 5μA Maximum reverse current
Applications
Industrial
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
DO-4
Operating Temperature Max
175°C
Product Range
1N2986
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
10W
No. of Pins
2Pins
Diode Mounting
Stud
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007