Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMR300N058L13Copy
Order Code5136169
Product RangeSiretta - ASMRxxxxN058L13 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php2,937.200 |
| 5+ | Php2,661.300 |
| 10+ | Php2,497.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,937.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMR300N058L13Copy
Order Code5136169
Product RangeSiretta - ASMRxxxxN058L13 Series
Technical Datasheet
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeSLL200 Low Loss Coax
Connector Type AN Type Plug
Connector Type BN Type Jack
Impedance50ohm
Jacket ColourBlack
Product RangeSiretta - ASMRxxxxN058L13 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Siretta ASMR300N058L13 is a high-performance low-loss RF cable assembly featuring a precision N Type male connector to N Type female connector and a 3m SLL200 low-loss coaxial cable. Designed for reliable RF signal transmission, it supports frequencies from DC to 6GHz while delivering low attenuation, excellent screening effectiveness and dependable signal integrity. Ideal for cellular routers, IoT devices, laboratory testing, Wi-Fi and Bluetooth devices, communications equipment, modular RF systems and medical devices.
- Precision N-Type plug to N-Type socket RF cable assembly for secure and reliable connections
- Suitable for cellular routers, IoT devices, laboratory testing, communications equipment and modular RF systems
- 3m SLL200 low-loss coaxial cable for improved signal transmission performance
- Supports frequencies from DC to 6GHz
- 50Ω impedance for RF and wireless communication applications
- N Type socket connector on one end and N-Type plug connector on the other end
- Excellent screening effectiveness of greater than 90dB helps minimise interference
- Low-loss SLL200 cable helps maintain signal integrity and reduce attenuation
- Operating temperature range of-40°C to +90°C
Technical Specifications
Cable Length - Imperial
9.8ft
Coaxial Cable Type
SLL200 Low Loss Coax
Connector Type B
N Type Jack
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
3m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
Siretta - ASMRxxxxN058L13 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128
