Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No12507Copy
Manufacturer Standard Lead Time7 weeks
Order Code5109126
Product RangeMining 260-8P Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php57,969.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php57,969.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No12507Copy
Manufacturer Standard Lead Time7 weeks
Order Code5109126
Product RangeMining 260-8P Series
Technical Datasheet
Resistance Measurement Range0ohm to 20Mohm
Voltage Measuring Range DC250mV to 500V
Voltage Measuring Range AC2.5V to 500V
Current Measuring Range DC50 A, 1mA, 10mA, 100mA, 500mA, 10A
Current Measuring Range AC250A
Range Selection-
External Height180mm
External Width140mm
External Depth80mm
Weight3lb
Product RangeMining 260-8P Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
12507 is a Mining 260-8P LED lighted moisture resistant VOM. It provides fast, reliable analogue trend monitoring with a lighted, gasketed dial for extreme particulate/moisture protection and safer troubleshooting built with simple function/range controls. Designed to support safe, repeatable measurements in the most demanding work conditions without sacrificing readability or speed.
- Lighted dial and gasketed cover provide clear readings in low-light environments
- LED and audible indicators enable fast and reliable continuity confirmation
- Front battery charge indicator helps monitor power status before use
- Cover common electrical checks with 35 measurement ranges for AC/DC voltage, current, and resistance
- Safeguarded connections help reduce accidental contact with live electrical points
- Protect the meter during troubleshooting with built-in overload protection
- Reduce training time with simple controls
- Stand up to field use with a rugged phenolic case and reinforced walls for maximum durability
- 7"(H) x 5.5"(W) x 3.1" (D) (18 x 14 x 8cm) size
Contents
Mining 260-8P LED lighted moisture resistant VOM, Batteries, Test leads.
Technical Specifications
Resistance Measurement Range
0ohm to 20Mohm
Voltage Measuring Range AC
2.5V to 500V
Current Measuring Range AC
250A
External Height
180mm
External Depth
80mm
Product Range
Mining 260-8P Series
Voltage Measuring Range DC
250mV to 500V
Current Measuring Range DC
50 A, 1mA, 10mA, 100mA, 500mA, 10A
Range Selection
-
External Width
140mm
Weight
3lb
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90241080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
