Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG23L020F128GM40-C
Order Code4750966
Your Part Number
2,400 In Stock
Need more?
2400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php315.400 |
| 10+ | Php218.700 |
| 25+ | Php205.400 |
| 50+ | Php193.100 |
| 100+ | Php179.900 |
| 250+ | Php171.200 |
| 500+ | Php154.300 |
| 1000+ | Php130.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php315.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG23L020F128GM40-C
Order Code4750966
Product Range-
CPU Speed78MHz
Core ArchitectureARM Cortex-M33F
MPU Case StyleQFN-EP
No. of Pins40Pins
MPU FamilyEFR32
MPU SeriesEFR32FG23
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M33F
No. of Pins
40Pins
MPU Series
EFR32FG23
CPU Speed
78MHz
MPU Case Style
QFN-EP
MPU Family
EFR32
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001