Print Page
6SL3220-3YE34-0AF0
AC Motor Speed Controller, SINAMICS G120X Series, Three Phase, 30 kW, 380 V to 480 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6SL3220-3YE34-0AF0Copy
Manufacturer Standard Lead Time6 weeks
Order Code3529866
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php485,419.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php485,419.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL3220-3YE34-0AF0Copy
Manufacturer Standard Lead Time6 weeks
Order Code3529866
Technical Datasheet
Power Rating30kW
Supply Voltage Min380V
Supply Voltage Max480V
Technical Specifications
Power Rating
30kW
Supply Voltage Max
480V
Supply Voltage Min
380V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:3A999.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21
