Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYMRJA8-050EG1MRJA8Copy
Manufacturer Standard Lead Time7 weeks
Order Code4400482
Also Known As2106264
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php6,741.000 |
| 5+ | Php6,471.000 |
| 10+ | Php6,222.200 |
| 25+ | Php6,098.000 |
| 50+ | Php5,973.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,741.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYMRJA8-050EG1MRJA8Copy
Manufacturer Standard Lead Time7 weeks
Order Code4400482
Also Known As2106264
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourGreen
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat6a
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
5m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246
