Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT100-2P1402S04Copy
Manufacturer Standard Lead Time10 weeks
Order Code4399007
Product RangeW100-2 Series
Also Known As6052411
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php8,440.200 |
| 5+ | Php8,163.500 |
| 10+ | Php8,000.600 |
| 25+ | Php7,837.200 |
| 50+ | Php7,673.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php8,440.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2P1402S04Copy
Manufacturer Standard Lead Time10 weeks
Order Code4399007
Product RangeW100-2 Series
Also Known As6052411
Technical Datasheet
Sensing Range Max1.2m
Sensor Output TypePNP
Sensing MethodEnergetic, Proximity
Product RangeW100-2 Series
Supply Voltage DC Min10V
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.2m
Sensing Method
Energetic, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W100-2 Series
Connection Method
Cable with 4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03675
