Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ08-04NNOKW2SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4389277
Product RangeIQY Series
Also Known As1055501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php6,252.800 |
| 5+ | Php6,040.800 |
| 10+ | Php5,842.800 |
| 25+ | Php5,726.300 |
| 50+ | Php5,609.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,252.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ08-04NNOKW2SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4389277
Product RangeIQY Series
Also Known As1055501
Technical Datasheet
Sensing Range Max4mm
Sensor Output TypeNPN / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIQY Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4mm
Supply Voltage DC Min
10V
Product Range
IQY Series
Sensor Output Type
NPN / SPST-NC
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0338
