Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIQ04-1B5PSKRDS
Order Code4389252
Product RangeIQM Series
Also Known As6063881
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php5,983.600 |
| 5+ | Php5,781.000 |
| 10+ | Php5,591.600 |
| 25+ | Php5,479.700 |
| 50+ | Php5,367.900 |
| 100+ | Php5,256.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,983.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ04-1B5PSKRDS
Order Code4389252
Product RangeIQM Series
Also Known As6063881
Technical Datasheet
Sensing Range Max1.5mm
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIQM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
1.5mm
Supply Voltage DC Min
10V
Product Range
IQM Series
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01