Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGRTB18S-P1131V
Order Code4723449
Product RangeGR18 Series
Also Known As1085747
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php13,558.900 |
| 5+ | Php13,113.800 |
| 10+ | Php12,851.800 |
| 25+ | Php12,589.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php13,558.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGRTB18S-P1131V
Order Code4723449
Product RangeGR18 Series
Also Known As1085747
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max100mm
Sensing MethodBackground Suppression, Proximity
Output TypeDigital - PNP LO / DO
Product RangeGR18 Series
Connection Method2m 4 Wire Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67, IP68, IP69K
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background Suppression, Proximity
Product Range
GR18 Series
Supply Voltage Min
10VDC
Light Source
650nm Red LED
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
55°C
Sensing Distance Max
100mm
Output Type
Digital - PNP LO / DO
Connection Method
2m 4 Wire Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107