Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-0J08-G0M2XB6S10Copy
Manufacturer Standard Lead Time6 weeks
Order Code4723350
Also Known As2114221
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,454.400 |
| 10+ | Php1,365.300 |
| 25+ | Php1,351.800 |
| 50+ | Php1,337.900 |
| 100+ | Php1,311.300 |
| 500+ | Php1,284.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,454.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-0J08-G0M2XB6S10Copy
Manufacturer Standard Lead Time6 weeks
Order Code4723350
Also Known As2114221
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions8Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric250mm
Cable Length - Imperial9.9"
Product Range-
Wire Gauge-
Jacket Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
250mm
Product Range
-
Jacket Colour
-
No. of Positions
8Ways
No. of Rows
-
Cable Length - Imperial
9.9"
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00767
