Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHIN CHIN
Manufacturer Part NoR13-405C-05
Order Code1171202
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSHIN CHIN
Manufacturer Part NoR13-405C-05
Order Code1171202
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch Mounting-
Contact Current Max-
Contact Voltage AC Nom250V
Switch Terminals-
Contact Voltage DC Nom-
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Contact Current Max
-
Switch Terminals
-
Contact Configuration
DPDT
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006