Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The PC3SF11YVZBF is a 6-pin non-zero cross type Phototriac Coupler with wide through-hole lead form. The reinforced insulation type phototriac coupler include an infrared emitting diode (IRED) optically coupled to an output phototriac. This device feature full wave control and are ideal isolated drivers for medium to high current TRIACs. It provides 5kV isolation from input to output with superior commutative noise immunity. It is suitable for triggering for TRIACs used to switch ON and OFF devices which require AC loads.
- 7mA Maximum trigger current
- 0.4mm Minimum internal separation
- 1000V/µs Minimum superior noise immunity
- 50mA Forward current
- 6V Reverse voltage
- DIN EN60747-5-2 approved
Applications
HVAC, Motor Drive & Control, Lighting, Power Management
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035