Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SHARP |
|---|---|
| Manufacturer Part No | PC3H7BJ0000FCopy |
| Order Code | Re-Reel1618455RL Cut Tape1618455 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | SHARP |
|---|---|
| Manufacturer Part No | PC3H7BJ0000FCopy |
| Order Code | Re-Reel1618455RL Cut Tape1618455 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | SOP |
| No. of Pins | 4Pins |
| Forward Current If Max | 50mA |
| CTR Min | 20% |
| Collector Emitter Voltage V(br)ceo | 80V |
| Product Range | - |
Product Overview
The PC3H7BJ0000F is a 1-channel 4-pin General Purpose Photocoupler contains an IRED optically coupled to a phototransistor. It is suitable for programmable controllers.
- 80V High collector-emitter voltage
- 0.5 to 1mA Collector current
- 50mA Forward current
- 6V Reverse voltage
- 170mW Total power dissipation
Applications
Industrial, Automation & Process Control
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| CTR Min | 20% |
| Product Range | - |
| Optocoupler Case Style | SOP |
|---|---|
| Forward Current If Max | 50mA |
| Collector Emitter Voltage V(br)ceo | 80V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00005 |
