Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
The GA1A2S100LY is an OPIC™ Linear Output Ambient Light Sensor. Light sensitivity and response curve similar to that of the human eye. OPIC light detector, integrated photodiode and signal processing circuit. Stable over specified temperature range. Product is not designed to be electromagnetic and ionized-particle-radiation resistant. Device contains three photodiodes and amplifies the differential of the photocurrent in each diode. Sharp recommends that the light which falls on the device illuminate it as uniformly as possible.
- -40 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
