Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSERPAC
Manufacturer Part NoCH-4GYCopy
Order Code5371478
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric14.859mm
External Width - Metric38.481mm
External Depth - Metric57.531mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial0.58"
External Width - Imperial1.52"
External Depth - Imperial2.26"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
14.859mm
External Depth - Metric
57.531mm
Body Colour
Grey
External Height - Imperial
0.58"
External Depth - Imperial
2.26"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
38.481mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.52"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01199
