Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSERPAC
Manufacturer Part No231-IGYCopy
Order Code775800
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric38.4mm
External Width - Metric82.6mm
External Depth - Metric111.5mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.51"
External Width - Imperial3.25"
External Depth - Imperial4.39"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 231-IGY is a grey Handheld Enclosure with battery cover made of ABS (Acrylonitrile Butadiene Styrene).
Applications
Industrial
Contents
Top, Bottom, Battery cover and 4x Screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
38.4mm
External Depth - Metric
111.5mm
Body Colour
Grey
External Height - Imperial
1.51"
External Depth - Imperial
4.39"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
82.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.25"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
