Print Page
Product Information
ManufacturerSEPA
Manufacturer Part NoMFB25F12Copy
Order Code1217943
Product RangeMFB25F
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM1.34CFM
Noise Rating22dBA
Power Rating-
Rated Speed11200rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.038m³/min
Product RangeMFB25F
SVHCNo SVHC (16-Jul-2019)
Alternatives for MFB25F12
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
22dBA
Rated Speed
11200rpm
Current Rating
60mA
Air Flow - m3/min
0.038m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
1.34CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MFB25F
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008

