Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFLA15
Order Code3810851
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php4,763.600 |
| 10+ | Php4,536.700 |
| 50+ | Php4,329.500 |
| 100+ | Php4,202.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,763.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFLA15
Order Code3810851
Technical Datasheet
Accessory TypeMounting Flange
For Use WithCynergy3 FLPV Series Vertical Float Switches
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Optional flange to be used with the FLPV series of vertical float switches
- Size is 1.5” ASA 150lb
- Stainless steel 316L material
- Meet American standards
- 1-1/4"BSP thread
Technical Specifications
Accessory Type
Mounting Flange
SVHC
No SVHC (25-Jun-2020)
For Use With
Cynergy3 FLPV Series Vertical Float Switches
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38