Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM50100SB600Copy
Order Code5109568
Product RangeM50 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php7,377.800 |
| 5+ | Php6,551.100 |
| 10+ | Php5,736.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php7,377.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM50100SB600Copy
Order Code5109568
Product RangeM50 Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current100A
Forward Voltage Max1.2V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins4Pins
Operating Temperature Max125°C
Forward Surge Current1.5kA
Diode MountingPanel
Product RangeM50 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.2V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Average Forward Current
100A
Diode Module Configuration
Bridge
No. of Pins
4Pins
Forward Surge Current
1.5kA
Product Range
M50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
