Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLR600240D25Copy
Order Code4904788
Product RangeLR Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,614.700 |
| 5+ | Php3,502.400 |
| 10+ | Php3,396.000 |
| 20+ | Php3,324.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,614.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLR600240D25Copy
Order Code4904788
Product RangeLR Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeLR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280Vrms
Relay Terminals
Through Hole
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (04-Feb-2026)
Load Current
25A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
LR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0144
