Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoBD955.Copy
Order Code290798
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max120V
Continuous Collector Current5A
Power Dissipation40W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
5A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
120V
Power Dissipation
40W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
