Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part No99025527Copy
Manufacturer Standard Lead Time7 weeks
Order Code5130993
Product RangeFK 9800 L Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php235.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php235.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part No99025527Copy
Manufacturer Standard Lead Time7 weeks
Order Code5130993
Product RangeFK 9800 L Series
Technical Datasheet
Connector MountingCable Mount
Current Rating32A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourGreen
Contact Material-
Contact Termination TypeSolder
Product RangeFK 9800 L Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
99025527 is a FK 9800 L lamella-basket plug. It is a straight plug fitted with a solder terminal suitable for cables up to 2.5mm². It features an additional socket positioned crosswise and is supplied with a sleeve in an unassembled condition.
- PA 6.6 (polyamide) UL94 – V2 sleeve
- 30V AC/60V DC rated voltage, 32A rated current
- Operating temperature range from -25°C to +80°C
- Nickel-plated contact and green colour sleeve
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
-
Product Range
FK 9800 L Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Green
Contact Termination Type
Solder
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
