Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-156-233Copy
Manufacturer Standard Lead Time15 weeks
Order Code4832661
Product RangeALO Series
Your Part Number
426 In Stock
Need more?
426 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,676.200 |
| 2+ | Php2,556.900 |
| 3+ | Php2,437.700 |
| 5+ | Php2,318.400 |
| 10+ | Php2,199.200 |
| 20+ | Php2,027.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,676.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-156-233Copy
Manufacturer Standard Lead Time15 weeks
Order Code4832661
Product RangeALO Series
Technical Datasheet
Blow Characteristic-
Fuse Current150A
Voltage Rating VDC500V
Auto Blade Fuse Size48mm x 31.6mm
Product RangeALO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
ALO Series
Fuse Current
150A
Auto Blade Fuse Size
48mm x 31.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
