Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-153-414Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4667485 |
| Product Range | SCPB Series |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,006.200 |
| 5+ | Php897.300 |
| 10+ | Php788.400 |
| 20+ | Php750.600 |
| 40+ | Php712.400 |
| 100+ | Php674.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,006.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-153-414Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4667485 |
| Product Range | SCPB Series |
| Technical Datasheet | |
| Capacitance | 0.18F |
| Voltage(DC) | 2.5V |
| Capacitor Terminals | Solder |
| Capacitance Tolerance | - |
| Lead Spacing | - |
| Lifetime @ Temperature | - |
| Capacitor Case / Package | - |
| Capacitor Mounting | Surface Mount |
| ESR | 0.055ohm |
| Product Diameter | - |
| Product Length | 19mm |
| Product Width | 15mm |
| Product Height | 1.2mm |
| Product Range | SCPB Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
3-153-414 is a SCPB model low ESR single cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Optimized for applications requiring high durability and excellent low temperature performance. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.
- 180mF capacitance
- 2.5V rated voltage
- 55mohm ESR
- 2µA maximum leakage current
- 4.5A RMS current, 30A peak current
- High pulse power and very low self discharge
- Allowable operation temperature range from -40°C to 70°C
- PCB, SMT mounting
Technical Specifications
| Capacitance | 0.18F |
|---|---|
| Capacitor Terminals | Solder |
| Lead Spacing | - |
| Capacitor Case / Package | - |
| ESR | 0.055ohm |
| Product Length | 19mm |
| Product Height | 1.2mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Voltage(DC) | 2.5V |
|---|---|
| Capacitance Tolerance | - |
| Lifetime @ Temperature | - |
| Capacitor Mounting | Surface Mount |
| Product Diameter | - |
| Product Width | 15mm |
| Product Range | SCPB Series |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
