Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.6934.1122000
Order Code1637596
Product RangeMSM DP Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6934.1122000
Order Code1637596
Product RangeMSM DP Series
Technical Datasheet
Product RangeMSM DP Series
Panel Cutout Diameter22.1mm
Contact ConfigurationDPDT
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourGreen
Panel Cutout (H x W)-
Product Overview
The MSM DP 22 series Momentary Action Switch equipped with flat-pin plugs to permit fast connection. It is a double pole switch is available in standard, lettered, with point illumination or ring illumination version. The switch features high-quality stainless steel housing and actuating for use in harsh environments.
- Variety of design options regarding size, colour, illumination, connection or lettering
- Switching voltage from 30VDC to 250VAC, switching current from 0.1 to 10A
- Optional point or ring illumination
- Double pole version with two switching contact sets, can be wired as NO, NC or as change-over
- IP67 IP-Protection from front side to contact area
- Micro-Switch is available in versions IP40 or IP67, moving actuator is rated IP40 to front side
Applications
Industrial, Safety
Technical Specifications
Product Range
MSM DP Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Flush
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
