Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.1104.7096Copy
Order Code4852833
Product RangeMCS18 Front Series
Your Part Number
100 In Stock
200 more incoming. You can reserve stock now
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php348.800 |
| 5+ | Php314.500 |
| 10+ | Php308.600 |
| 20+ | Php302.200 |
| 50+ | Php295.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php348.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1104.7096Copy
Order Code4852833
Product RangeMCS18 Front Series
Technical Datasheet
Product RangeMCS18 Front Series
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating125mA at 48VDC
Switch Dimensions (L x W)18mm Dia
IP RatingIP65
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCS18 Front Series
Switch Mounting
Panel Mount
Actuating Force
300gf
Switch Dimensions (L x W)
18mm Dia
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
125mA at 48VDC
IP Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
