Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0034.6609Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904851
Product RangeMST 250 Series
Your Part Number
7,238 In Stock
Need more?
7,238 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php76.500 |
| 10+ | Php58.500 |
| 50+ | Php57.600 |
| 100+ | Php56.300 |
| 200+ | Php55.400 |
| 500+ | Php54.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php76.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6609Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904851
Product RangeMST 250 Series
Technical Datasheet
Fuse Current250mA
Voltage Rating VAC250V
Product RangeMST 250 Series
Voltage Rating VDC125V
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
250mA
Product Range
MST 250 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
35A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Voltage Rating VDC
125V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
