Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No30860-505
Order Code1455915
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,593.500 |
| 5+ | Php1,582.100 |
| 10+ | Php1,570.700 |
| 20+ | Php1,539.600 |
| 50+ | Php1,508.200 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Php1,593.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30860-505
Order Code1455915
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Panel TypeFront Panel
Rack U Height-
Panel MaterialAluminium
Body ColourTransparent
For Use With-
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
-
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Colour
Transparent
External Height - Metric
-
External Height - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.625