Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BD4Copy
Order Code3729527
Product RangeHarmony XB4 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BD4Copy
Order Code3729527
Product RangeHarmony XB4 Series
Technical Datasheet
For Use WithNon-Illuminated Selector Switches
IP / NEMA Rating-
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BD4 is a Ø22mm black round Selector Switch Head has chromium plated metal bezel and 2 positions 90° standard handle spring return right to left operator.
- Class I Conforming to IEC 60536 protection
- IP69K/IK06 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial
Technical Specifications
For Use With
Non-Illuminated Selector Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
