Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K0610M7Copy
Manufacturer Standard Lead Time4 weeks
Order Code2210492
Product RangeTeSys K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,544.300 |
| 5+ | Php2,493.500 |
| 10+ | Php2,442.600 |
| 20+ | Php2,391.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,544.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K0610M7Copy
Manufacturer Standard Lead Time4 weeks
Order Code2210492
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC33kW
Switching Current AC1-
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC11.5hp
Load Current Resistive-
Switching Current AC36A
Product RangeTeSys K Series
Product Overview
The LC1K0610M7 is a TeSys K 3-pole Contactor with 3NO power pole and 1NO auxiliary contacts. TeSys K contactor is best performance/compactness ratio and seamless integration in all applications, used in simple control systems, zones sensitive to noise, disturbed mains supplies, silent contactor, compatible with programmable controller outputs low-consumption contactor.
- AC-3 and AC-4 utilization category
- Rated operational voltage of 690VAC at 50/60Hz for signaling/power circuit
- Rated operational current of 6A at ≤440VAC (AC-3) for power circuit
- 3kW at 415VAC to 440VAC, 50Hz/60Hz Motor power
- 220 to 230VAC at 50/60Hz Control circuit voltage
- UL94V-1 Flammability rating
- -25 to 60°C Ambient operating temperature range
- IP2x front face conforming to VDE 0106 standard protection rating
- 1.3W Heat dissipation
Applications
Industrial
Technical Specifications
Load Current Inductive
6A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys K Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
3kW
Coil Voltage VAC Nom
230V
Switching Power AC1
1.5hp
Switching Current AC3
6A
Alternatives for LC1K0610M7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177
