Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW49RE1C2VF-12DC-SCOCopy
Order Code170192
Your Part Number
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW49RE1C2VF-12DC-SCOCopy
Order Code170192
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current5A
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC120VAC
Relay TerminalsSolder
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Alloy
Coil Voltage
12VDC
Relay Mounting
Through Hole
Contact Voltage VAC
120VAC
Contact Voltage VDC
28VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
