Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No103044831Copy
Order Code4068409
Product RangeMZM 100 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103044831Copy
Order Code4068409
Product RangeMZM 100 Series
Technical Datasheet
Product RangeMZM 100 Series
Contact Configuration-
Switch TerminalsM12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP65, IP67
Contact Voltage DC Max24V
Contact Current DC Max250mA
SVHCTo Be Advised
Product Overview
103044831 is a IP65, IP67 rated, MZM 100 series, safety interlock solenoid switch (MZM 100 ST2-1P2PWREM-A-DU).
- Guard locking monitored
- Connector M12, 8-pole
- Power to lock, short circuit detection, cross-circuit detection, series-wiring, safety functions
- Automatic latching
- Solenoid interlocks with innovative and unique operating principle
- Electronic contact-free, coded system
- Self-extinguishing glass-fibre reinforced thermoplastic enclosure
- Max. length of the sensor chain 200m and 3 LEDs to show operating conditions
- Sensor technology permits an offset b/w actuator and interlock of ±5/3mm vertically /horizontally
- Intelligent diagnosis and self-monitoring series-wiring
Technical Specifications
Product Range
MZM 100 Series
Switch Terminals
M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP65, IP67
Contact Current DC Max
250mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.709645
