Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No101141430
Order Code4015148
Product RangeAZM 170 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php38,135.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php38,135.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101141430
Order Code4015148
Product RangeAZM 170 Series
Technical Datasheet
Product RangeAZM 170 Series
Contact ConfigurationDPST-NC
Switch TerminalsM12 Connector
Contact Voltage AC Max-
Contact Current AC Max4A
IP RatingIP67
Contact Voltage DC Max-
Contact Current DC Max4A
Technical Specifications
Product Range
AZM 170 Series
Switch Terminals
M12 Connector
Contact Current AC Max
4A
Contact Voltage DC Max
-
Contact Configuration
DPST-NC
Contact Voltage AC Max
-
IP Rating
IP67
Contact Current DC Max
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285