Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN409-13-02Copy
Order Code1191340
Also Known As819400-SF
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN409-13-02Copy
Order Code1191340
Also Known As819400-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating75VDC
Current Rating13A
No. of PhasesSingle Phase
No. of Stages3 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Technical Specifications
Filter Applications
General Purpose
Current Rating
13A
No. of Stages
3 Stage
Filter Input Terminals
-
Voltage Rating
75VDC
No. of Phases
Single Phase
Filter Mounting
Through Hole
Filter Output Terminals
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
