Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3297-8-103-C24-R66Copy
Manufacturer Standard Lead Time14 weeks
Order Code4852457
Product RangeFN3297 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php8,696.300 |
| 5+ | Php8,168.000 |
| 10+ | Php7,639.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php8,696.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3297-8-103-C24-R66Copy
Manufacturer Standard Lead Time14 weeks
Order Code4852457
Product RangeFN3297 Series
Technical Datasheet
Filter ApplicationsMachine Builders, Climate Solution, Renewable Energy, Energy Storage, EV Charging Stations, HVAC
Voltage Rating530VAC
Current Rating8A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsPush-In
Filter Output TerminalsPush-In
Product RangeFN3297 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Applications
Machine Builders, Climate Solution, Renewable Energy, Energy Storage, EV Charging Stations, HVAC
Current Rating
8A
No. of Stages
1 Stage
Filter Input Terminals
Push-In
Product Range
FN3297 Series
Voltage Rating
530VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Push-In
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
