Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9RA0405M6001Copy
Order Code5131736
Product RangeSan Ace 40 9RA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php1,341.000 |
| 5+ | Php1,265.900 |
| 10+ | Php1,150.700 |
| 20+ | Php1,111.500 |
| 50+ | Php1,041.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,341.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0405M6001Copy
Order Code5131736
Product RangeSan Ace 40 9RA Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM4.5CFM
Noise Rating17dBA
Power Rating400mW
Rated Speed5000rpm
Power Connection Type3 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.13m³/min
Static Pressure32Pa
Product RangeSan Ace 40 9RA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
17dBA
Rated Speed
5000rpm
Current Rating
80mA
Air Flow - m3/min
0.13m³/min
Product Range
San Ace 40 9RA Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
4.5CFM
Power Rating
400mW
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
32Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
