Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDAF-15-08.0-S-13-2..Copy
Order Code1667789
Technical Datasheet
Mezzanine Connector TypeArray, Female
Connector MountingSurface Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range-
Contact Termination TypeSolder
Technical Specifications
Mezzanine Connector Type
Array, Female
Contact Material
Copper
Product Range
-
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Solder
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
