Print Page
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php638.200 |
| 10+ | Php558.700 |
| 100+ | Php462.400 |
| 250+ | Php415.000 |
| 500+ | Php383.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php638.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERM5-040-05.0-S-DV-TRCopy
Order Code3725917
Product RangeERM5
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper, Phosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeERM5
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.5mm
No. of Contacts
80Contacts
Contact Material
Beryllium Copper, Phosphor Bronze
Product Range
ERM5
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

