Print Page
ARC6-16-24.0-LU-LD-2-1
Cable Assembly, Wire to Board Plug to Wire to Board Plug, 16 Ways, 0.635 mm, 2 Row, 609.6 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoARC6-16-24.0-LU-LD-2-1Copy
Order Code5149961
Product RangeAcceleRate ARC6 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php5,913.210 |
| 5+ | Php5,432.590 |
| 10+ | Php5,026.470 |
| 25+ | Php4,834.220 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,913.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoARC6-16-24.0-LU-LD-2-1Copy
Order Code5149961
Product RangeAcceleRate ARC6 Series
Technical Datasheet
Connector to ConnectorWire to Board Plug to Wire to Board Plug
No. of Positions16Ways
Connector Pitch0.635mm
No. of Rows2 Row
Cable Length - Metric609.6mm
Cable Length - Imperial24"
Product RangeAcceleRate ARC6 Series
Wire Gauge34AWG
Jacket Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Plug to Wire to Board Plug
Connector Pitch
0.635mm
Cable Length - Metric
609.6mm
Product Range
AcceleRate ARC6 Series
Jacket Colour
-
No. of Positions
16Ways
No. of Rows
2 Row
Cable Length - Imperial
24"
Wire Gauge
34AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
