Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ32-1-C-H-G1-MHMT-P24-TR-X7Copy
Manufacturer Standard Lead Time9 weeks
Order Code4839441
Your Part Number
800 In Stock
Need more?
800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php265.100 |
| 10+ | Php241.700 |
| 100+ | Php213.300 |
| 250+ | Php186.300 |
| 500+ | Php181.400 |
| 1000+ | Php154.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php265.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ32-1-C-H-G1-MHMT-P24-TR-X7Copy
Manufacturer Standard Lead Time9 weeks
Order Code4839441
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24 Position
Connector MountingSurface Mount Right Angle
IP RatingIPX7
Product Range-
Contact MaterialCopper Nickel Silicon
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount Right Angle
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 3.2
No. of Positions
24 Position
IP Rating
IPX7
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
