Print Page
SSK05-BH-254-B10
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | SSK05-BH-254-B10Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4917456 |
| Product Range | SSK05-BH-254 Series |
| Your Part Number | |
| Technical Datasheet |
1,019 In Stock
Need more?
1,019 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php30.000 |
| 100+ | Php21.500 |
| 500+ | Php19.700 |
| 1000+ | Php18.900 |
| 2500+ | Php17.800 |
| 5000+ | Php16.900 |
Price for:Each
Minimum: 10
Multiple: 10
Php300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | SSK05-BH-254-B10Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4917456 |
| Product Range | SSK05-BH-254 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | SSK05-BH-254 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Gold Flash Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | SSK05-BH-254 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
