Print Page
RF-SMA-CC-RA-F-6-020-67
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Crimp, 50 ohm, RG316, Brass
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | RF-SMA-CC-RA-F-6-020-67Copy |
| Order Code | 4846166 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php208.400 |
| 10+ | Php185.000 |
| 100+ | Php168.300 |
| 250+ | Php158.900 |
| 500+ | Php151.700 |
| 1000+ | Php145.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php208.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | RF-SMA-CC-RA-F-6-020-67Copy |
| Order Code | 4846166 |
| Technical Datasheet | |
| Connector Type | SMA Coaxial |
| Connector Body Style | Right Angle Jack |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | RG316 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 6GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type | SMA Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG316 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Style | Right Angle Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 6GHz |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366940 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .036 |
