Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoRDS-16S-1055-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code4891883
Product RangeRDS-1055-SMT Series
Your Part Number
450 In Stock
Need more?
450 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 450+ | Php164.700 |
| 2250+ | Php154.800 |
| 4500+ | Php145.400 |
| 9000+ | Php137.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 450
Multiple: 450
Php74,115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRDS-16S-1055-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code4891883
Product RangeRDS-1055-SMT Series
Technical Datasheet
Product RangeRDS-1055-SMT Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current25mA
Switch Construction-
Actuator LevelFlat
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RDS-1055-SMT Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
-
SVHC
No SVHC (04-Feb-2026)
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flat
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
