Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ1-022-SMT-TRCopy
Manufacturer Standard Lead Time8 weeks
Order Code4814476
Your Part Number
492 In Stock
Need more?
492 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php70.700 |
| 10+ | Php57.200 |
| 100+ | Php50.900 |
| 500+ | Php47.300 |
| 1000+ | Php44.500 |
| 2500+ | Php38.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php70.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ1-022-SMT-TRCopy
Manufacturer Standard Lead Time8 weeks
Order Code4814476
Technical Datasheet
GenderJack
Current Rating2.5A
Pin Diameter0.65mm
Barrel Length-
Connector MountingSurface Mount Right Angle
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter2.8mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
0.65mm
Connector Mounting
Surface Mount Right Angle
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
2.5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
2.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000409
