Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-037ACopy
Manufacturer Standard Lead Time14 weeks
Order Code4814437
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | Php35.400 |
| 100+ | Php30.100 |
| 250+ | Php25.500 |
| 500+ | Php24.600 |
| 1000+ | Php23.700 |
| 2500+ | Php22.500 |
Price for:Each
Minimum: 10
Multiple: 10
Php354.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-037ACopy
Manufacturer Standard Lead Time14 weeks
Order Code4814437
Technical Datasheet
GenderJack
Current Rating2.5A
Pin Diameter2mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
2.5A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
6.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
