Print Page
PBM6-M-GR3-P-F-SS-67
Vandal Resistant Switch, 3 V LED, PBM6 Series, 22 mm, SPST-NO-DM, Off-(On), Round Flush, Natural
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PBM6-M-GR3-P-F-SS-67Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5130607 |
| Product Range | PBM6 Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php799.200 |
| 5+ | Php734.900 |
| 10+ | Php670.100 |
| 20+ | Php630.900 |
| 50+ | Php591.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php799.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PBM6-M-GR3-P-F-SS-67Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5130607 |
| Product Range | PBM6 Series |
| Technical Datasheet | |
| Product Range | PBM6 Series |
| Panel Cutout Diameter | 22mm |
| Contact Configuration | SPST-NO-DM |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round Flush |
| Actuator / Cap Colour | Natural |
| Contact Current AC Max | 6A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | 2A |
| Contact Voltage VDC | 36V |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Colour | Green |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PBM6 Series |
|---|---|
| Contact Configuration | SPST-NO-DM |
| Pushbutton Actuator Style | Round Flush |
| Contact Current AC Max | 6A |
| Contact Current DC Max | 2A |
| IP Rating | IP67 |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 22mm |
|---|---|
| Switch Operation | Off-(On) |
| Actuator / Cap Colour | Natural |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 36V |
| Switch Mounting | Panel Mount |
| Illumination Colour | Green |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0185 |
