Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoHSS-B20-061HCopy
Manufacturer Standard Lead Time12 weeks
Order Code4814057
Your Part Number
470 In Stock
Need more?
470 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php54.000 |
| 10+ | Php49.500 |
| 25+ | Php49.100 |
| 50+ | Php48.600 |
| 100+ | Php47.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php54.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSS-B20-061HCopy
Manufacturer Standard Lead Time12 weeks
Order Code4814057
Technical Datasheet
Thermal Resistance23.05°C/W
Packages CooledTO-220
External Width - Metric12.8mm
External Height - Metric12.7mm
External Length - Metric38.1mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial0.503"
External Height - Imperial0.5"
External Length - Imperial1.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
23.05°C/W
External Width - Metric
12.8mm
External Length - Metric
38.1mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
0.503"
External Length - Imperial
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
